- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8768-CHR-500
Description
+
Multi-Conductor Cable 12Conductors 22AWG 9.62mm Chrome 152m Reel
Search Keywords: 8768CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8768-CHR-500
-
Alias/AKA:8768-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:152 m
-
Maximum Current Rating:2 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$3,189.94
3
$2,990.57
5 +
$2,953.65
Click for Quote
Log in
to unlock special pricing