- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8762-CHR-U1000
Description
+
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 20AWG 5.18mm 300VAC Chrome Polyvinyl Chloride 304.8m
Search Keywords: 8762CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8762-CHR-U1000
-
Alias/AKA:8762-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.9 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,648.31
3
$1,545.29
5 +
$1,526.22
Click for Quote
Log in
to unlock special pricing