- Home ›
- All Products›
- 8762-CHR-250
Belden
8762-CHR-250
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 20AWG 5.18mm 300VAC Chrome Polyvinyl Chloride 76.2m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8762-CHR-250 |
| Alias/AKA: | 8762-060250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Jacket Color: | Chrome |
| Number of Conductors: | 2 |
| Maximum Voltage Rating: | 300 VAC |
| Size: | 20 AWG |
| Cable Length: | 76.2 m |
| Maximum Current Rating: | 3.9 A |
| Type: | Shielded Multi-Conductor Cable |
| Conductor Material: | Tinned Copper |
| Operating Temperature: | -20°C to 60 °C |
| Maximum Outer Diameter: | 5.18 mm |
| Family: | 8762 |