- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8762-CHR-100
Description
+
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 20AWG 5.18mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 8762CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8762-CHR-100
-
Alias/AKA:8762-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.9 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
500
can ship
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$195.93
3
$183.68
5 +
$181.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT