- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8761-CHR-U500
Description
+
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 22AWG 4.44mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 8761CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8761-CHR-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.9 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$574.01
3
$558.29
5 +
$549.91
Click for Quote
Log in
to unlock special pricing