- Home ›
- All Products›
- 8761-CHR-U1000
Belden
8761-CHR-U1000
Multi-Conductor Cable 2Conductors 22AWG 304.8m Tinned Copper 2.9A 300VAC Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8761-CHR-U1000
-
Alias/AKA:8761-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Jacket Color:Chrome
-
Packaging:Reel
-
Size:22 AWG
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2.9 A
-
Family:8761
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Operating Temperature:-20°C to 60 °C
-
Maximum Outer Diameter:4.44 mm
-
Type:Multi-Conductor Cable