- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8761-CHR-500
Belden
8761-CHR-500
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 22AWG 4.44mm 300VAC Chrome Polyvinyl Chloride 152.4m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 22AWG 4.44mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 8761CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8761-CHR-500
-
Alias/AKA:8761-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.9 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Frequently Asked Questions
Is 8761-CHR-500 RoHS compliant?
Yes, 8761-CHR-500 is RoHS compliant.
What is the lead time for 8761-CHR-500?
The standard lead time for 8761-CHR-500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$667.06
3
$650.12
5 +
$648.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT