Image is representational - see manufacturer specifications

Belden Authorized Distributor

8761-CHR-1000

Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 22AWG 4.44mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 22AWG 4.44mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 8761CHR1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8761-CHR-1000
Alias/AKA: 8761-061000, 8761-0601000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shielded Multi-Conductor Cable
Conductor Material: Tinned Copper
Maximum Voltage Rating: 300 VAC
Size: 22 AWG
Cable Length: 304.8 m
Maximum Outer Diameter: 4.44 mm
Operating Temperature: -20°C to 60 °C
Packaging: Reel
Jacket Color: Chrome
Maximum Current Rating: 2.9 A
Number of Conductors: 2
Family: 8761
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8761-CHR-1000 RoHS compliant?
Yes, 8761-CHR-1000 is RoHS compliant.
What is the lead time for 8761-CHR-1000?
The standard lead time for 8761-CHR-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,354.89
3
$1,300.70
5 +
$1,297.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!