Available Replacements
Alternative Packaging
8760-CHR-500 8760-CHR-500 Belden
8760-CHR-500

Belden

In Stock: 2

Minimum Order: 1

View Product
ROHs Equivalent
8760-060U500 8760-060U500 Belden
8760-060U500

Belden

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

8760-CHR-U500

1 pair, 18 AWG, foil shield, 16x stranding

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
1 pair, 18 AWG, foil shield, 16x stranding
Search Keywords: 8760CHRU500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8760-CHR-U500
  • Alias/AKA:
    8760-060U500
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    N/R
  • Impedance:
    57 Ohm
  • Maximum Current Rating:
    5.2 A
  • Type:
    Multi-Conductor Cable
  • Family:
    8760
  • Operating Temperature:
    -20°C to 60 °C
  • Jacket Color:
    Chrome
  • Maximum Voltage Rating:
    300 VAC
  • Cable Diameter:
    5.63 mm
  • Size:
    18 AWG
  • Number of Conductors:
    2
  • Color:
    Chrome
  • Shield Type:
    Tape
  • Packaging:
    N/A
  • Jacket Material:
    Polyvinyl Chloride
  • Conductor Material:
    Tinned Copper
  • Bunch Stranding:
    16x30
  • Dimension:
    N/A
  • Cable Length:
    152 m
  • Maximum Outer Diameter:
    5.63 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8760-CHR-U500 RoHS compliant?
No, 8760-CHR-U500 is not RoHS compliant.
What is the lead time for 8760-CHR-U500?
The standard lead time for 8760-CHR-U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/2/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$806.85
3
$795.80
5 +
$774.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!