- Home ›
- All Products›
- 8760-CHR-500
Belden
8760-CHR-500
Shielded Multi-Conductor Cable Polyvinyl Chloride 2Conductors 12AWG 8.18mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8760-CHR-500 |
| Alias/AKA: | 8760-060500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 152.4 m |
| Conductor Material: | Tinned Copper |
| Maximum Current Rating: | 13 A |
| Number of Conductors: | 2 |
| Impedance: | 57 Ohm |
| Size: | 12 AWG |
| Cable Pitch: | N/R |
| Bunch Stranding: | 16x30 |
| Jacket Color: | Chrome |
| Jacket Material: | Polyvinyl Chloride |
| Family: | 9412 |
| Shield Type: | Tape |
| Type: | Multi-Conductor Cable |
| Color: | Chrome |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Outer Diameter: | 8.18 mm |
| Operating Temperature: | -30°C to 105 °C |
| Cable Diameter: | 5.63 mm |