Image is representational - see manufacturer specifications

Belden Authorized Distributor

8760-CHR-250

Shielded Multi-Conductor Cable Tape Polyolefin 2Conductors 18AWG 5.64mm 300VAC Chrome Polyvinyl Chloride 76.2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Tape Polyolefin 2Conductors 18AWG 5.64mm 300VAC Chrome Polyvinyl Chloride 76.2m
Search Keywords: 8760CHR250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8760-CHR-250
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Type: Multi-Conductor Cable
Family: 8760
Cable Length: 76 m
Maximum Current Rating: 5.2 A
Maximum Outer Diameter: 5.63 mm
Jacket Color: Chrome
Maximum Voltage Rating: 300 VAC
Operating Temperature: -20°C to 60 °C
Number of Conductors: 2
Conductor Material: Tinned Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8760-CHR-250?
The recommended replacement for 8760-CHR-250 is 8760-CHR-500 from Belden, available from OnlineComponents.com.
Is 8760-CHR-250 RoHS compliant?
Yes, 8760-CHR-250 is RoHS compliant.
What is the lead time for 8760-CHR-250?
The standard lead time for 8760-CHR-250 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
250 can ship
3 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$409.11
3
$403.43
5 +
$397.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!