- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8760-CHR-1000
Belden
8760-CHR-1000
Shielded Multi-Conductor Cable Tape Polyolefin 2Conductors 18AWG 5.64mm 300VAC Chrome Polyvinyl Chloride 304.8m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8760-CHR-1000
-
Alias/AKA:8760-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:305 m
-
Maximum Current Rating:5.2 A
-
Type:Multi-Conductor Cable