- Home ›
- All Products›
- 8760-060U500
Belden
8760-060U500
Res Thick Film 0805 35.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 35.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 8760060U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8760-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8760-060U500 RoHS compliant?
Yes, 8760-060U500 is RoHS compliant.
What is the lead time for 8760-060U500?
The standard lead time for 8760-060U500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$806.85
3
$795.80
5 +
$774.58
Click for Quote
Log in
to unlock special pricing