- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8741-060-5000
Description
+
Electronic, 2 Pair 22AWG (Solid) Tinned Copper, PVC Insulation, PVC Outer Jacket, CMG - 5000 ft
Search Keywords: 87410605000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8741-060-5000
-
Alias/AKA:8741-CHR-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.837
10,000
$0.813
15,000 +
$0.730
Click for Quote
Log in
to unlock special pricing