Image is representational - see manufacturer specifications

Belden Authorized Distributor

8737-CHR-U1000

Shielded Multi-Conductor Cable Spiral Serve Polyvinyl Chloride 2Conductors 22AWG 4.57mm 300VAC Chrome Polyvinyl Chloride 304.8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Spiral Serve Polyvinyl Chloride 2Conductors 22AWG 4.57mm 300VAC Chrome Polyvinyl Chloride 304.8m
Search Keywords: 8737CHRU1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8737-CHR-U1000
Alias/AKA: 8737-060U1000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 8737
Operating Temperature: -202037°C to 802037°C
Type: Shielded Multi-Conductor Cable2044
Jacket Color: Chrome2035
Cable Length: 304.82032m
Maximum Voltage Rating: 3002039VAC
Maximum Outer Diameter: 4.572038mm
Size: 222043AWG
Conductor Material: Tinned Copper2033
Number of Conductors: 22041
Maximum Current Rating: 32036A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8737-CHR-U1000 RoHS compliant?
Yes, 8737-CHR-U1000 is RoHS compliant.
What is the lead time for 8737-CHR-U1000?
The standard lead time for 8737-CHR-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,471.13
3
$1,431.90
5 +
$1,394.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!