- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8737-CHR-500
Description
+
Shielded Multi-Conductor Cable Spiral Serve Polyvinyl Chloride 2Conductors 22AWG 4.57mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 8737CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8737-CHR-500
-
Alias/AKA:8737-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:152.42032m
-
Maximum Current Rating:32036A
-
Type:Shielded Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$695.11
3
$651.67
5 +
$643.62
Click for Quote
Log in
to unlock special pricing