- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8737-CHR-1000
Belden
8737-CHR-1000
Audio Cable - 1 Pair - 2 Conductors - 22AWG - 300V - 3 A Per Conductor - 1000ft - Chrome.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Audio Cable - 1 Pair - 2 Conductors - 22AWG - 300V - 3 A Per Conductor - 1000ft - Chrome.
Search Keywords: 8737CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8737-CHR-1000
-
Alias/AKA:8737-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8737-CHR-1000 RoHS compliant?
Yes, 8737-CHR-1000 is RoHS compliant.
What is the lead time for 8737-CHR-1000?
The standard lead time for 8737-CHR-1000 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 9/20/27
54 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
1
$1,471.13
3
$1,431.90
5 +
$1,394.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT