- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8734-CHR-1000
Description
+
Multiconductor Cable - 3 Conductor - 22 AWG - Chrome - 1000ft.
Search Keywords: 8734CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8734-CHR-1000
-
Alias/AKA:8734-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.9 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
1
can ship 7/13/26
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$2,644.98
3
$2,479.67
5 +
$2,449.06
Click for Quote
Log in
to unlock special pricing