- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8723SB-BLK-1000
Belden
8723SB-BLK-1000
2 pair, 22 AWG, individual foil shields, 7x stranding
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2 pair, 22 AWG, individual foil shields, 7x stranding
Search Keywords: 8723SBBLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8723SB-BLK-1000
-
Alias/AKA:8723SB-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.3 A
-
Type:Multi-Conductor Cable
Product Guides
+
Frequently Asked Questions
Is 8723SB-BLK-1000 RoHS compliant?
Yes, 8723SB-BLK-1000 is RoHS compliant.
What is the lead time for 8723SB-BLK-1000?
The standard lead time for 8723SB-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
6,000
can ship
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,312.27
3
$1,259.78
5 +
$1,256.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT