- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8700-BLK-250
Description
+
Special Audio Cable - 28 AWG Solid .013" Tinned Copper Conductor With Insulation, Braid Shield (90% Coverage) and Jacket - 250 ft Spool - Black.
Search Keywords: 8700BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8700-BLK-250
-
Alias/AKA:8700-010250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
3,750
can ship
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$576.88
3
$540.82
5 +
$534.14
Click for Quote
Log in
to unlock special pricing