- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8663-250
Belden
8663-250
Tubular Ground Braid - Copper, Tinned - 0.210" (5.33mm) Inner Dia - 11.9 AWG - 250.0' (76.20m) Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tubular Ground Braid - Copper, Tinned - 0.210" (5.33mm) Inner Dia - 11.9 AWG - 250.0' (76.20m) Length.
Search Keywords: 8663250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8663-250
-
Alias/AKA:8663-000250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8663-250 RoHS compliant?
Yes, 8663-250 is RoHS compliant.
What is the lead time for 8663-250?
The standard lead time for 8663-250 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
1
can ship 10/8/26
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,578.83
3
$1,528.44
5 +
$1,505.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT