- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8643-CHR-250
Description
+
Audio Cable Braid Polypropylene 3Conductors 30AWG 2.44mm 200VAC Chrome 76.2m
Search Keywords: 8643CHR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8643-CHR-250
-
Alias/AKA:8643-060250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:0.9 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,161.49
3
$1,088.89
5 +
$1,075.45
Click for Quote
Log in
to unlock special pricing