Available Replacements
Alternative Packaging
8641-CHR-500 8641-CHR-500 Belden
8641-CHR-500

Belden

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

8641-CHR-100

Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 24AWG 4.26mm 300VAC Chrome Polyvinyl Chloride 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 24AWG 4.26mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 8641CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8641-CHR-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Maximum Outer Diameter: 4.26 mm
Cable Length: 30.48 m
Maximum Voltage Rating: 300 VAC
Operating Temperature: -20°C to 80 °C
Type: Shielded Multi-Conductor Cable
Jacket Color: Chrome
Conductor Material: Tinned Copper
Family: 8641
Maximum Current Rating: 2.2 A
Size: 24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8641-CHR-100 RoHS compliant?
Yes, 8641-CHR-100 is RoHS compliant.
What is the lead time for 8641-CHR-100?
The standard lead time for 8641-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 314
Can Ship immediately
Manufacturer Stock:
600 can ship
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.08
5
$125.21
10
$121.45
20
$117.81
50
$114.35
100 +
$110.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!