- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8623-060-2000
Description
+
Electronic, 15 Conductor 16AWG (19x29) Tinned Copper, PVC Insulation, PVC Outer Jacket - 2000 ft
Search Keywords: 86230602000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8623-060-2000
-
Alias/AKA:8623-CHR-2000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
Order Increment:
2000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$26.32
10,000 +
$25.99
Click for Quote
Log in
to unlock special pricing