- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8620-CHR-500
Description
+
Audio Cable Polyvinyl Chloride 4Conductors 16AWG 9.55mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel
Search Keywords: 8620CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8620-CHR-500
-
Alias/AKA:8620-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:5.5 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,637.05
3
$2,472.23
5 +
$2,441.71
Click for Quote
Log in
to unlock special pricing