- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8619-CHR-100
Description
+
Audio Cable Polyvinyl Chloride 19Conductors 18AWG 12.44mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
Search Keywords: 8619CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8619-CHR-100
-
Alias/AKA:8619-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:19
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.5 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$1,755.30
3
$1,645.60
5 +
$1,625.28
Click for Quote
Log in
to unlock special pricing