- Home ›
- All Products›
- 8597-BLK-100
Belden
8597-BLK-100
Hook-up Wire 28AWG 30.48m 0.88mm Tinned Copper 600V 3.4A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8597-BLK-100 |
| Alias/AKA: | 8597-010100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544499000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 8597 |
| Type: | Hook-up Wire |
| Color: | Black |
| Cable Diameter: | 0.88 mm |
| Size: | 28 AWG |
| Operating Temperature: | 105(Max) °C |
| Bunch Stranding: | 7x36 |
| Jacket Material: | Polyvinyl Chloride |
| Conductor Material: | Tinned Copper |
| Cable Length: | 30.48 m |