Image is representational - see manufacturer specifications

Belden Authorized Distributor

8525-YEL-100

Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper Yellow
Search Keywords: 8525YEL100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8525-YEL-100
Alias/AKA: 8525-004100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Yellow
Type: Hook-up Wire
Conductor Material: Tinned Copper
Operating Temperature: 80(Max) °C
Cable Diameter: 1.47 mm
Cable Length: 30.48 m
Size: 24 AWG
Bunch Stranding: 7x32
Jacket Material: Polyvinyl Chloride
Family: 8525
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8525-YEL-100 RoHS compliant?
Yes, 8525-YEL-100 is RoHS compliant.
What is the lead time for 8525-YEL-100?
The standard lead time for 8525-YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$105.50
5
$97.63
10
$94.80
20
$89.60
50
$87.21
100 +
$86.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!