- Home ›
- All Products›
- 8525-RED-100
Belden
8525-RED-100
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper Red
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8525-RED-100 |
| Alias/AKA: | 8525-002100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Jacket Material: | Polyvinyl Chloride |
| Size: | 24 AWG |
| Bunch Stranding: | 7x32 |
| Operating Temperature: | 80(Max) °C |
| Family: | 8525 |
| Type: | Hook-up Wire |
| Cable Diameter: | 1.47 mm |
| Conductor Material: | Tinned Copper |
| Color: | Red |
| Cable Length: | 30.48 m |