Image is representational - see manufacturer specifications

Belden Authorized Distributor

8525-0101000

Hook-up Wire 24AWG 304.8m 1.47mm Tinned Copper Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 304.8m 1.47mm Tinned Copper Black
Search Keywords: 85250101000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8525-0101000
Alias/AKA: 8525-BLK-1000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8525-0101000 RoHS compliant?
Yes, 8525-0101000 is RoHS compliant.
What is the lead time for 8525-0101000?
The standard lead time for 8525-0101000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$582.89
3
$566.92
5 +
$565.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!