- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8524-ORG-100
Description
+
Hook-up Wire 22AWG 30.48m 1.6mm Tinned Copper Orange
Search Keywords: 8524ORG100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8524-ORG-100
-
Alias/AKA:8524-003100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$100.22
3
$93.96
5 +
$92.80
Click for Quote
Log in
to unlock special pricing