Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Hook-up Wire 22AWG 304.8m 1.6mm Tinned Copper Black
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
MagJack 10/100 Base-T - RJ45 - 1x1 Port - Green, Green LED - Shielded, EMI Finger - Solder...