Image is representational - see manufacturer specifications

Belden Authorized Distributor

8524-0031000

Hook-up Wire 22AWG 304.8m 1.6mm Tinned Copper Orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 304.8m 1.6mm Tinned Copper Orange
Search Keywords: 85240031000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8524-0031000
Alias/AKA: 8524-ORG-1000
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8524-0031000 RoHS compliant?
Yes, 8524-0031000 is RoHS compliant.
What is the lead time for 8524-0031000?
The standard lead time for 8524-0031000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$677.69
3
$669.10
5 +
$652.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!