Image is representational - see manufacturer specifications

Belden Authorized Distributor

8523-RED-100

Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Red
Search Keywords: 8523RED100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8523-RED-100
  • Alias/AKA:
    8523-002100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Impedance:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Shield Type:
    N/A
  • Operating Temperature:
    -40 to 80 °C
  • Maximum Current Rating:
    N/A
  • Packaging:
    N/A
  • Cable Diameter:
    1.78 mm
  • Family:
    8523
  • Jacket Material:
    Polyvinyl Chloride2051
  • Color:
    Red2050
  • Type:
    Hook-up Wire2060
  • Conductor Material:
    Tinned Copper2047
  • Bunch Stranding:
    10x302045
  • Cable Length:
    30.482046m
  • Size:
    202059AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8523-RED-100 RoHS compliant?
Yes, 8523-RED-100 is RoHS compliant.
What is the lead time for 8523-RED-100?
The standard lead time for 8523-RED-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
3 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$148.63
5
$137.54
10
$131.64
20
$126.23
50
$122.87
100 +
$121.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!