Image is representational - see manufacturer specifications

Belden Authorized Distributor

8523-DK-GRN-100

Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Dark Green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Dark Green
Search Keywords: 8523DKGRN100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8523-DK-GRN-100
Alias/AKA: 8523-005100
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bunch Stranding: 10x30
Color: Dark Green
Family: 8523
Jacket Material: Polyvinyl Chloride
Operating Temperature: -40 to 80 °C
Type: Hook-up Wire
Cable Diameter: 1.78 mm
Conductor Material: Tinned Copper
Size: 20 AWG
Cable Length: 30.48 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8523-DK-GRN-100 RoHS compliant?
Yes, 8523-DK-GRN-100 is RoHS compliant.
What is the lead time for 8523-DK-GRN-100?
The standard lead time for 8523-DK-GRN-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$142.98
5
$133.00
10
$127.69
20
$122.83
50
$119.80
100 +
$118.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!