- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8523-BLK-1000
Description
+
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Black
Search Keywords: 8523BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8523-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$775.49
3
$727.03
5 +
$718.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT