- Home ›
- All Products›
- 8523-0181000
Description
+
Res Thick Film 0805 137K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 85230181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8523-0181000
-
Alias/AKA:8523-WHT/BLU-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$794.65
3
$744.98
5 +
$735.78
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent