描述
+
Res Thick Film 0805 137 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
搜索关键词: 8523010100
规格
+
-
产品属性属性值 选择属性
-
供应商:Belden
-
部件编号:8523-010100
-
别名/又称:, 8523-BLK-100
-
计量单位:每 件
-
RoHS:是
-
COO:MX
-
供应商标准包装:
1
产品指南
+
Frequently Asked Questions
Is 8523-010100 RoHS compliant?
Yes, 8523-010100 is RoHS compliant.
What is the lead time for 8523-010100?
The standard lead time for 8523-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
3 周
可以发货
9/8/26