Image is representational - see manufacturer specifications

Belden Authorized Distributor

8522-WHT-100

Wire, Hookup - PVC - 1000V - 18AWG (16x30) - White - 100Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - White - 100Ft
Search Keywords: 8522WHT100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8522-WHT-100
Alias/AKA: 8522-009100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Jacket Material: Polyvinyl Chloride
Color: White
Family: 8522
Cable Length: 30.48 m
Size: 18 AWG
Conductor Material: Tinned Copper
Bunch Stranding: 16x30
Cable Diameter: 2 mm
Type: Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8522-WHT-100 RoHS compliant?
Yes, 8522-WHT-100 is RoHS compliant.
What is the lead time for 8522-WHT-100?
The standard lead time for 8522-WHT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.50
5
$142.97
10
$136.84
20
$131.22
50
$127.72
100 +
$126.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!