- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-VIO-1000
Belden
8522-VIO-1000
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Violet - 1000Ft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-VIO-1000
-
Alias/AKA:8522-0071000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire