- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-RED-25
Belden
8522-RED-25
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Red - 25Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Red - 25Ft
Search Keywords: 8522RED25
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8522-RED-25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 8522-RED-25 RoHS compliant?
Yes, 8522-RED-25 is RoHS compliant.
What is the lead time for 8522-RED-25?
The standard lead time for 8522-RED-25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$81.46
3
$54.38
5
$26.85
10 +
$24.94
Click for Quote
Log in
to unlock special pricing