- Home ›
- All Products›
- 8522-PNK-1000
Belden
8522-PNK-1000
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Pink - 1000Ft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-PNK-1000
-
Alias/AKA:8522-0121000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Shield Type:N/A
-
Cable Diameter:2 mm
-
Number of Conductors:1
-
Bunch Stranding:16x30
-
Dimension:N/A
-
Color:Pink
-
Type:Hook-up Wire
-
Size:18 AWG
-
Jacket Material:Polyvinyl Chloride
-
Packaging:N/A
-
Maximum Current Rating:N/A
-
Family:8522
-
Cable Pitch:N/R
-
Impedance:N/A
-
Maximum Voltage Rating:N/A
-
Cable Length:305 m
-
Conductor Material:Tinned Copper