- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-ORG-1000
Belden
8522-ORG-1000
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Orange - 1000Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Orange - 1000Ft
Search Keywords: 8522ORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-ORG-1000
-
Alias/AKA:8522-0031000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8522-ORG-1000 RoHS compliant?
Yes, 8522-ORG-1000 is RoHS compliant.
What is the lead time for 8522-ORG-1000?
The standard lead time for 8522-ORG-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$951.88
3
$938.85
5 +
$913.81
Click for Quote
Log in
to unlock special pricing