- Home ›
- All Products›
- 8522-ORG-100
Belden
8522-ORG-100
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Orange - 100Ft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8522-ORG-100 |
| Alias/AKA: | 8522-003100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Orange |
| Family: | 8522 |
| Type: | Hook-up Wire |
| Cable Length: | 30.48 m |
| Bunch Stranding: | 16x30 |
| Size: | 18 AWG |
| Cable Pitch: | N/R |
| Jacket Material: | Polyvinyl Chloride |
| Conductor Material: | Tinned Copper |
| Number of Conductors: | 1 |
| Cable Diameter: | 2 mm |