Available Replacements
ROHs Equivalent
8522-0061000 8522-0061000 Belden
8522-0061000

Belden

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

8522-LT-BLU-1000

Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Light-Blue - 1000Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Light-Blue - 1000Ft
Search Keywords: 8522LTBLU1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8522-LT-BLU-1000
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Jacket Material: Polyvinyl Chloride
Bunch Stranding: 16x30
Cable Length: 305 m
Family: 8522
Size: 18 AWG
Cable Diameter: 2 mm
Conductor Material: Tinned Copper
Color: Light Blue
Type: Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8522-LT-BLU-1000 RoHS compliant?
No, 8522-LT-BLU-1000 is not RoHS compliant.
What is the lead time for 8522-LT-BLU-1000?
The standard lead time for 8522-LT-BLU-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$951.88
3
$938.85
5 +
$913.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!