- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-LT-BLU-100
Description
+
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Light-Blue - 100Ft
Search Keywords: 8522LTBLU100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-LT-BLU-100
-
Alias/AKA:8522-006100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$127.72
3
$119.74
5 +
$118.26
Click for Quote
Log in
to unlock special pricing