- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-GRY-100
Belden
8522-GRY-100
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Gray - 100Ft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-GRY-100
-
Alias/AKA:8522-008100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire