- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-GRN-25
Belden
8522-GRN-25
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Green - 25Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Green - 25Ft
Search Keywords: 8522GRN25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-GRN-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8522-GRN-25 RoHS compliant?
Yes, 8522-GRN-25 is RoHS compliant.
What is the lead time for 8522-GRN-25?
The standard lead time for 8522-GRN-25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$81.46
3
$54.38
5
$26.85
10 +
$24.94
Click for Quote
Log in
to unlock special pricing