- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-DK-GRN-1000
Description
+
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Dark-Green - 1000Ft
Search Keywords: 8522DKGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-DK-GRN-1000
-
Alias/AKA:8522-0051000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$913.81
3
$856.70
5 +
$846.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT