- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8522-BLK-25
Description
+
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Black - 25Ft
Search Keywords: 8522BLK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-BLK-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$38.89
3
$27.00
5
$25.08
10 +
$23.28
Click for Quote
Log in
to unlock special pricing